Littelfuse TPSMA6L TVS Diodes

Littelfuse TPSMA6L Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. Littelfuse TPSMA6L Transient Voltage Suppression (TVS) Diodes deliver high reliability application and are automotive grade AEC-Q101 qualified.This SMA device's low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices.

Features

  • 600W peak pulse power dissipation (PPPM) rating
  • Low profile (less than 1 mm) surface mount package (DO-221AC)
  • AEC-Q101 qualified
  • Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards

Applications

  • Automotive electronic control units, sensors, entertainment systems
  • Portable devices that require high reliability

Functional Diagram

Block Diagram - Littelfuse TPSMA6L TVS Diodes
Inilathala: 2013-01-29 | Na-update: 2022-03-11