Littelfuse 59025 Reed Sensors
Littelfuse 59025 Reed Sensors are cylindrical sensors with a 6.22mm diameter and 25.4mm length with normally open, normally closed, or change-over contacts. The 59025 series is capable of switching up to 265VAC/300VDC at 10VA. These sensors are UL recognized and available in a range of sensitivity and cable length options. They feature hermetically sealed contacts and operate through non-ferrous materials such as wood, plastic, and aluminum. Littelfuse 59025 Reed Sensors are ideally suited for position and limit sensing, security, level sensing, and linear actuator applications. The 57022 actuator is sold separately.Features
- 25.4mm length x 6.22mm diameter
- Capable of switching up to 265VAC/300VDC at 10VA
- Magnetically operated proximity sensor
- Choice of normally open, normally closed, or change-over contacts
- Operates through non-ferrous materials such as wood, plastic, and aluminum
- Fits nicely into small, confined spaces
- Quick and easy to install
- Well suited for usage in high moisture and contaminated environments
- Non-contact solution, aesthetically more appealing than push-button or lever mechanical-type switches
- Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state
- Reed contacts last for millions of operating cycles under microcontroller logic-level loads
- UL recognized and RoHS compliant
Applications
- Position and limit sensing
- Security
- Level sensing
- Linear actuators
Recommended Accessory
Inilathala: 2015-10-26
| Na-update: 2022-03-11