Hartland Controls / Littelfuse HCT 40VA / 50VA / 75VA Transformers

Hartland Controls / Littelfuse HCT 40VA / 50VA / 75VA Transformers provide 18AWG stranded leads, 2/64" insulation thickness, and 0.250" x 0.032" standard male quick-connect terminals. Designed to run efficiently, these heavy-duty transformers change one AC voltage to another by magnetic induction. The 40VA/50VA transformers are inherently limited with no secondary fusing required, while the 75VA version is non-inherently limited with secondary fusing required. Other features include 50Hz/60Hz frequency, +130°C Class B insulation system, in-house testing and validation, and UL/CUL recognition 5085, File No. E223730. Hartland Controls / Littelfuse HCT 40VA/50VA/75VA Transformers are used in a variety of applications, including HVAC systems, water pumps, pools and spas, food service, and electronics.

Features

  • 40VA/50VA
    • UL/CUL recognized 5085, File No. E223730, Class 2 UL 1585
    • Inherently limited
    • No secondary fusing required
  • 75VA
    • UL/CUL recognized 5085—File No. E223730
    • Non-inherently limited
    • Secondary fusing required

Applications

  • HVAC systems
  • Water pumps
  • Pools and spas
  • Food and beverage
  • Electronics

Specifications

  • 18AWG stranded leads, 2/64" insulation thickness
  • 0.250" x 0.032" standard male quick-connect terminals
  • 50Hz/60Hz frequency
  • +130°C Class B insulation system
  • In-house tested and validated
Inilathala: 2021-09-29 | Na-update: 2026-04-09