Littelfuse 1812L POLY-FUSE® PTC Resettable Fuses

Littelfuse 1812L POLY-FUSE® PTC Resettable Fuses provide overcurrent protection for applications where resettable protection is desired. The compact fuses offer fast response time to fault currents and feature low resistance. Littelfuse 1812L POLY-FUSE PTC Resettable Fuses applications include plug-and-play protection for motherboards and peripherals, USB peripherals, PCI cards, and game console port protection.

Features

  • Fast response time
  • Compact design
  • Low resistance
  • Low profile
  • Compatible with high-temperature solders
  • RoHS compliant, lead free, and halogen free

Applications

  • Plug-and-play protection for motherboards and peripherals
  • USB peripherals
  • PCI cards
  • Game console port protection
Inilathala: 2020-11-24 | Na-update: 2025-02-25