Littelfuse 30EV High-Voltage Fuses

Littelfuse 30EV High-Voltage Fuses are bolt-down HV fuses with diffusion pill technology for predictable time-delayed circuit protection in high-voltage, high-current automotive systems. These Littelfuse 30EV fuses include M8 and M6 versions and ensure overcurrent protection to branch circuits in electric vehicles (EVs) and hybrid passenger vehicles. These bolt-down fuses come in industry-standard footprints and offer a 500VDC voltage rating, a 30kA at 500VDC interrupting rating, and a -40°C to +125°C operating temperature range.

Features

  • High-contrast ampere labels on bodies aid identification
  • Industry-standard footprints
  • M8 and M6 versions
  • Refers to ISO 8820-8

Applications

  • EVs
  • Hybrid passenger vehicles

Specifications

  • 500VDC voltage rating
  • 150A to 300A current rating
  • M8 bolt-down termination
  • 30kA interrupting rating at 500VDC
  • -40°C to +125°C recommended environmental temperature
Inilathala: 2024-03-12 | Na-update: 2024-03-26