Littelfuse 806 Series Surface-Mount Fuses
Littelfuse 806 Series Surface-Mount Fuses are designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C. These compact fuses provide high-temperature stability and performance reliability. The high I2t values ensure high inrush current withstand capability. Littelfuse 806 Series SMD fuses are ideal for protecting high-current voltage regulator module (VRM) applications.Features
- Provides overcurrent protection in high-current VRM applications
- 20A to 40A current rating
- 36V maximum voltage rating
- Suitable for leaded and lead-free reflow/wave soldering
- 100% lead free, RoHS compliant, and halogen free
- -55°C to +150°C operating temperature range
Applications
- VRM equipment
- Notebook PCs
- DC-DC converters
- Power tools
Dimensions
Inilathala: 2022-05-19
| Na-update: 2025-04-21