Littelfuse AQ3118-02JTG Low-Capacitance TVS Diode Array

Littelfuse AQ3118-02JTG Low-Capacitance Transient Voltage Suppressor (TVS) Diode Array features a robust design that provides two-channel protection against electrostatic discharge (ESD) and lightning-induced surges. This device safely absorbs repetitive ESD strikes at the maximum level per IEC 61000-4-2 (level 4, ±8kV contact discharge) without performance degradation and safely dissipates 2A of 8/20μs surge current per IEC 61000-4-5 2nd edition. The AQ3118-02JTG features a low leakage current of 50nA at 18V and ultra-low I/O-to-I/O capacitance of 0.3pF. This TVS diode array from Littelfuse is AEC-Q101 qualified, PPAP capable, halogen free, lead free, and RoHS compliant. Suitable applications include automotive, USB 2.0 and 3.0, near-field communications (NFC), and ESD protection for RF signals, RF switching, power amplifiers, and antennas.

Features

  • Low capacitance
  • Provides two-channel protection against ESD and lightning-induced surges
  • Robust design
  • Low leakage current
  • Moisture sensitivity level (MSL) 1
  • AEC-Q101 qualified and PPAP capable
  • Halogen free, lead free, and RoHS compliant

Applications

  • Automotive
  • USB 2.0, USB 3.0
  • RF signal ESD protection
  • RF switching, power amplifier, and antenna ESD protection
  • NFC

Specifications

  • 50nA leakage current (typical) at 18V
  • 0.3pF I/O-to-I/O capacitance (typical at VR = 0V)
  • 2A (8/20μs) maximum surge tolerance, IEC 61000- 4-5 2nd edition
  • ±10kV contact and ±15kV air ESD, IEC 61000-4-2
  • 40A (5/50ns) EFT, IEC 61000-4-4
  • -40°C to +150°C operating temperature range

Pinout

Application Circuit Diagram - Littelfuse AQ3118-02JTG Low-Capacitance TVS Diode Array

Functional Block Diagram

Block Diagram - Littelfuse AQ3118-02JTG Low-Capacitance TVS Diode Array

Capacitance vs. Reverse Bias

Performance Graph - Littelfuse AQ3118-02JTG Low-Capacitance TVS Diode Array
Inilathala: 2025-11-07 | Na-update: 2025-11-12