Littelfuse B61089QDR & B9110DF Dual-Port SLIC Protectors

Littelfuse B61089QDR Dual-Port Subscriber Line Interface Circuit (SLIC) protectors protect two different SLIC tip/ring pairs with independent voltage tracking for each pair. Littelfuse B61089QDR protects the SLIC interface against lightning-induced surge and power fault events. This SLIC protector contains fast switching crowbarring structures for negative events and a simple fast switching diode structure for positive events. B9110DF dual-port polarity programmable SLIC protector protects smart ringing SLICs with dual power supplies. B9110DF protects the SLIC interface against lightning-induced surges and power fault events. This SLIC protector contains fast switching crowbarring structures that are compatible with the Basic levels outlined in ITU K.20, K.21, K.45.

Features

  • Common features
    • Low gate current triggering
    • Fails short circuit when surged in excess of its ratings
    • Surge capability does not degrade after multiple surge events within its ratings
    • ESD Immunity (HBM): JESD22 Class 3B, ≥8KV
    • MSL: Level 1, unlimited
    • Lead-free and RoHS compliant
  • B61089QDR
    • Dual-port negative voltage tracking programmable component
    • Supports battery voltages down to -170V
    • 150ma min. holding current
    • Specified 2/10 limiting voltage
    • Integrated diodes for positive surge protection
  • B9110DF
    • High-performance protection for SLICs with ±VBAT references and with changing VBAT references
    • -110V to +110V programming range
    • Tracking crowbarring component

Applications

  • Common applications
    • Wireless In the Local Loop (WLL)
    • Voice applications requiring regenerated Plained Old Telephone Service (POTS)
    • VoIP applications
    • Private Branch Exchange (PBX)
  • Additional B61089QDR applications
    • Foreign Exchange Station (FXS) applications
    • Digital Pair Gain Systems (DPG) and Digital Loop Carrier Systems (DLC)
    • Small Office Home Office (SOHO)
Inilathala: 2017-01-12 | Na-update: 2022-04-07