Littelfuse BF1 High Current Automotive Fuses

Littelfuse BF1 High Current Automotive Fuses are bolt-on fuses for high current wiring protection rated at 32VDC or 58VDC. The BF1 double-hole fuses feature current ratings from 23A to 200A, and the single-hole fuses range from 60A to 125A. UL 94V-0, transparent housing material allows easy detection of blown fuses.

Features

  • 23A to 200A current rating range
  • 32VDC or 58VDC rating
  • 70mV to 105mV voltage drop range
  • Interrupting rating
    • 1kA for 58VDC
    • 2kA for 32VDC
  • 30µΩ to 2.7mΩ resistance range
  • -40°C to +125°C operating temperature range
  • Blue, brown, tan, gray, green, orange, pink, purple/violet, red, white, or yellow color options
  • Bolt down termination style
  • Bolt down or stud mounting
  • Normal blow fuse type
  • Single-hole or double-hole options
  • Tin-plated copper alloy terminals
  • Housings
    • UL 94V-0 PET-GF33 for color
    • UL 94V-0 PES for clear
  • Mounting torque
    • 4.5Nm ±1Nm for M5 bolt
    • 6.0Nm ±1Nm for M6 bolt
  • Element window indication style
  • ISO 8820-5:2015, UL 248 special purpose fuses
  • RoHS compliant
Inilathala: 2023-03-28 | Na-update: 2023-04-12