IXYS DCK SiC Schottky Diodes
IXYS DCK SiC Schottky Diodes feature high-frequency operation and high surge current capability. These IXYS Schottky diodes provide a 10A to 40A rated current range and 650V or 1200V rated voltages. The DCK series offers TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 package options and is ideal for a wide range of applications, including solar power boosters, AC/DC converters, power factor correction, and more.
Features
- TO-247-2L, TO-220-2L, TO-247-3L, and TO-263 packages
- 10A to 40A rated current range
- 650V and 1200V rated voltages
- High-frequency operation
- High surge current capacity
Applications
- Solar power boosters
- AC/DC converters
- TV power
- Power factor correction
- Switch-mode power supplies
Pinout Diagrams
Inilathala: 2025-03-26
| Na-update: 2025-12-01