Cole Hersee LAS Battery Disconnect Switches
Cole Hersee LAS Battery Disconnect Switches are standard compact manual disconnect switches that feature removable handles with plastic bodies. These switches are rated from 100A to 150A continuous currents with 24VDC operating voltage. The LAS series switches come with highly visible bright red handles, M8 or M10 terminals, and are weatherproof to Ingress Protection (IP) IP43 rating. These battery-disconnect switches operate between -40°C to 85°C temperature range. Typical applications include heavy trucks, off-road, emergency vehicles, material handling, mining, agricultural, marine, and construction.Features
- 100A to 150A continuous current rating
- Heavy construction for up to 150A loads in a compact design
- Highly visible bright red handle
- Weatherproof to IP43
Specifications
- 24VDC maximum operating voltage
- 100A to 150A maximum continuous current
- Copper contacts
- Intermittent current
- 500A at 5 sec
- 1000A at 5 sec
- -40°C to 85°C operating temperature range
- Ingress protection
- IP4X
- IP43
- Terminals
- M8 (zinc-plated steel nuts)
- M10 (zinc-plated steel and brass nuts)
Applications
- Heavy truck
- Off-road
- Emergency vehicles
- Material handling
- Mining
- Agricultural
- Marine
- Construction
Dimensions
Additional Resources
Inilathala: 2022-05-06
| Na-update: 2024-07-23