Littelfuse LCF Common Mode Noise Filters
Littelfuse LCF Common Mode Noise Filters cover the specification for engineering requirements for high-speed differential series interfaces, such as USB 3.1, USB 2.0, MIPI, D-PHY, or HDMI. Littelfuse LCF Filters are effective for suppressing common-mode noise and have almost no effect on high-speed differential data lines. These filters feature a differential mode cut-off frequency of up to 8.78GHz at -3dB.Features
- Effective for suppressing common-mode noise with almost no effect for high-speed differential data lines.
- Up to 8.78GHz at -3dB differential mode cut-off frequency
- Ultra-low profile as low as 0.64mm x 0.57mm x 0.35mm
- Ceramic multilayer type SMD component
- Non-polarized product
- High-temperature soldering guaranteed (+260°C/10s)
- RoHS compliant
Applications
- Consumer goods
- LCD TVs
- DVD players
- PCs
- Audio players
- Set-top boxes
- Laptops
- Solid-state drives
- Home automation
- Mobile Phone & Tablet
- USB 3.1 Gen 1 and 2 (5Gbps and 10Gbps) with Type C
- Display Port 1.2 (5.4Gbps)
- Portable/wearable devices
- Game consoles
- Virtual reality
Specifications
- 10MΩ minimum insulation resistance
- 1.0µA maximum leakage current
- 2, 4, or 6 lines
- 4.0 to 14.0 DC resistance range
- 50mA to 250mA maximum rated current range
- -40°C to +85°C operating temperature range
Inilathala: 2017-08-14
| Na-update: 2022-04-14