Littelfuse MXB12R600DPHFC X2-Class Power MOSFET

Littelfuse MXB12R600DPHFC X2-Class Power MOSFET offers an 18A current rating, 600V voltage rating, and 2190pF input capacitance. This MOSFET features fast switching, a robust design, and a HiPerDynFRED high-performance dynamic fast recovery diode. Littelfuse MXB12R600DPHFC X2-Class Power MOSFET is ideal for power factor correction, switch-mode power supplies, and uninterruptible power supplies.

Features

  • MOSFET
    • Fast switching
    • Robust design
    • Avalanche rated
  • HiPerDynFRED Diode
    • Consisting of series-connected diodes
    • Enhanced dynamic behavior for high-frequency operation

Applications

  • Power factor correction
  • Switch-mode power supplies
  • Uninterruptible power supplies

Specifications

  • 2500V isolation voltage
  • RoHS compliant
  • UL 94V-0 epoxy rating
  • Soldering pins for PCB mounting
  • DCB ceramic back
  • <40pF drain-to-tab capacitance
  • 18A current rating
  • 600V voltage
  • 160mΩ resistance
  • -40°C to +125°C operating temperature range
Inilathala: 2023-07-17 | Na-update: 2023-07-25