Littelfuse P-1S-LRP SIDACtor Protection Thyristors
Littelfuse P-1S-LRP Fixed Voltage DO-214 SIDACtor Protection Thyristors are uni-directional components designed to protect Subscriber Line Interface Circuits (SLICs) from damaging overvoltage transients. The P-1S-LRP Series from Littelfuse provides single line protection using a fixed voltage switching component for negative surges. All positive surges are routed through an internal diode to a ground reference. The thyristors feature low voltage overshoot, a low on-state voltage, and does not degrade surge capability after multiple surge events within limit. The components are lead-free, halogen-free, and RoHS compliant.Features
- Low voltage overshoot
- Low on-state voltage
- Fails short circuit when surged in excess of ratings
- Integrated diode for positive voltage surges
- Does not degrade surge capability after multiple surge events within limit
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
Inilathala: 2018-06-11
| Na-update: 2023-02-17