Littelfuse QVxx16xHx 16A High-Temperature Alternistor Triacs

Littelfuse QVxx16xHx 16A High-Temperature Alternistor Triacs are designed with extremely high dv/dt capability for AC switching and phase control applications, especially for inductive loads applications. The QVxx16xHx alternistor triacs only operate in quadrants I, II, and III and are used in circuits requiring high commutation performance. Internally isolated packages (TO-220AB or TO-263AB) offer better heat sinking with higher isolation voltage. Typical applications include AC solid-state switches, motor controls, light dimmers, power tools, and kitchen and home appliances.

Features

  • High operating junction temperature of +150°C
  • Surge capability of 200A at 60Hz half cycle
  • Mechanically and thermally robust TO-220 clip-attach assembly
  • Internally isolated TO-220AB or TO-263AB packages
  • 600V voltage capability
  • High dv/dt up to 1000V/µs
  • Halogen-free and RoHS compliant

Applications

  • AC solid-state switches
  • Motor controls
  • Light dimmers
  • Power tools
  • Kitchen and home appliances

Specifications

  • Physical
    • 100% matte tin-plated terminal finish
    • UL 94V-0 flammability rating
    • Copper alloy terminal material
  • Environmental
    • MSL 1
    • 1008 hours at -40°C low-temperature storage
    • -40°C to +150°C operating temperature range

Quadrants

Chart - Littelfuse QVxx16xHx 16A High-Temperature Alternistor Triacs
Inilathala: 2020-11-25 | Na-update: 2024-07-02