Littelfuse SDP-Q38CB Broadband SIDACtor Protection Thyristors

Littelfuse SDP-Q38CB Broadband SIDACtor® Protection Thyristors provide balanced overvoltage protection for applications such as ADSL2+ and 1000BaseT with a minimal effect on data signals. The innovative silicon design results in capacitive loading characteristics compatible with high bandwidth applications. The surface mount QFN package with a SO-8 footprint provides a surge capability that exceeds most worldwide intra-building standards and recommendations for lightning surge withstand capability of secondary protectors. Littelfuse SDP-Q38CB Broadband SIDACtor Protection Thyristors feature low distortion, low insertion loss, fail short circuits when surged in excess of ratings, and are compatible with VDSL2 (30MHz).

Features

  • Compatible with VDSL2 (30MHz)
  • Balanced overvoltage protection
  • Low distortion
  • Low insertion loss
  • Low profile
  • SO-8 Footprint compatible
  • Fails short circuit when surged in excess of ratings
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
Inilathala: 2018-01-09 | Na-update: 2023-02-07