Littelfuse SLD6S Automotive TVS Diodes

Littelfuse SLD6S Automotive TVS Diodes offer a 14V to 57V working voltage range, 50µA maximum reverse leakage rating, and a 5mA test current. SLD6S diodes are AEC-Q101 qualified and feature low incremental surge resistance, excellent clamping capability, and a low-profile package. These diodes are designed to protect sensitive electronics against ESD, EFT, 10/1000 surge events, and inductive load switching voltage transient events. Littelfuse SLD6S Automotive TVS Diodes are ideal for severe automotive load dump applications.

Features

  • AEC-Q101 qualified
  • SMTO-263 package and footprint are compatible with industrial popular DO218AB package
  • Meet ISO7637-2 5a/5b protection and ISO16750 load dump test
  • Glass passivated chip junction in modified TO263 package
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Excellent clamping capability
  • Low incremental surge resistance
  • UL 94V-0 flammability rating
  • Low-profile package
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant

Functional Diagram

Block Diagram - Littelfuse SLD6S Automotive TVS Diodes

Dimensions

Chart - Littelfuse SLD6S Automotive TVS Diodes
Inilathala: 2020-08-10 | Na-update: 2024-06-27