Littelfuse SMDJ-HR & SMDJ-HRA TVS Diodes
Littelfuse SMDJ-HR and SMDJ-HRA TVS Diodes protect sensitive electronic equipment from voltage transients induced by lightning surge and other transient voltage events. The components in both series have undergone a 100% screen sorting process. The SMBJ-HR diodes have undergone Group B (surge test, HTRB, and electrical test) sort processing. Littelfuse SMDJ-HR meets Group B testing requirements.Features
- Glass passivated chip junction
- <1μA above 12V typical IR
- For surface-mount applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- VBR @TJ= VBR@25°C x (1+αT x (TJ - 25)) (αT:Temperature Coefficient)
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Built-in strain relief
- <1.0ps typical response time from 0V to BV min
- 3000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- High-temperature soldering guaranteed: 260°C/40 seconds at terminals
- Meet MSL level 1, per J-STD-020, LF maximum peak of 260°C
- 2nd level interconnect is Pb-free per IPC/JEDEC J=STD=609A.01
- High-reliability devices with fabrication and assembly lots traceability
- SMDJ-HRA Series: A51Enhanced reliability screening options are available in reference to MIL-PRF-19500
Functional Diagram
Dimensions
Inilathala: 2019-04-25
| Na-update: 2023-05-17