Littelfuse SP2525NUTG TVS Diode Arrays

Littelfuse SP2525NUTG TVS Diode Arrays are low-capacitance devices for lightning surge protection in high-speed, differential data lines. Littelfuse SP2525NUTG comes in a μDFN package (3mm x 2mm) and can protect up to four channels up to 30A (IEC 61000-4- 5 2nd edition) and up to ±30kV electrostatic discharge (IEC 61000-4-2). The low 1.7pF capacitance and 9V clamping voltage of SP2525NUTG TVS Diode Arrays make them ideal for high-speed data interfaces, such as 1GbE applications in notebooks and switches.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 30A (tP=8/20μs)
  • 1.7pF typical capacitance at 0V
  • 1nA typical leakage current at 2.5V
  • 30A peak current
  • -40°C to +125°C operating temperature range
  • 2.5V max operating voltage
  • 9V typical clamping voltage
  • μDFN-10 package optimized for high-speed data line routing
  • Provides protection for two differential data pairs (four channels) up to 30A
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture Sensitivity Level (MSL) 1

Applications

  • 10/100/1000 Ethernet
  • Wireless access network (WAN) / limited access network (LAN) equipment
  • Desktops, servers, and notebooks
  • Low-voltage differential signaling (LVDS) interfaces
  • Integrated magnetics
  • Smart TVs
  • 2.5G / 5G / 10G Ethernet

Block Diagram

Block Diagram - Littelfuse SP2525NUTG TVS Diode Arrays
Inilathala: 2020-03-04 | Na-update: 2024-06-13