Littelfuse SP3213 0.09pF 12kV Bidirectional TVS Diode Arrays
Littelfuse SP3213 0.09pF 12kV Bidirectional Discrete TVS Diode Arrays offer ultra-low capacitance ESD protection for electronic equipment. The bidirectional arrays have a typical capacitance of 0.09pF to ensure excellent signal integrity on the most challenging consumer electronics interfaces, including USB 3.1, HDMI 2.0, DisplayPort, Thunderbolt, and V-by-One®. Littelfuse SP3213 TVS Diodes can safely absorb repetitive ESD strikes at ±12kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 2A of 8/20μs surge current (IEC 61000-4-5 2nd edition).Features
- ESD, IEC 61000-4-2, ±12kV contact, ±18kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 2A (8/20 as defined in IEC 61000-4-5 2nd edition)
- 0.02μA (typical) at 5V low leakage current
- Space efficient 0201 footprint
- AEC-Q101 qualified
- Halogen-free, lead-free, and RoHS compliant
- Moisture Sensitivity Level: MSL -1
Applications
- Ultra-high-speed data lines
- USB 3.1, 3.0, 2.0
- HDMI 2.0, 1.4a, 1.3
- DisplayPort™
- Thunderbolt
- LVDS interfaces
- Consumer, mobile, and portable electronics
- Tablet PC and external storage with high-speed interfaces
Functional Block Diagram
Additional Resource
eBook
Inilathala: 2019-03-26
| Na-update: 2023-05-04