Littelfuse TP5KP 5000W TVS Diodes
Littelfuse TP5KP 5000W Transient Voltage Suppression (TVS) Diodes are AEC-Q101 automotive-grade devices designed to protect sensitive electronic equipment from voltage transients. TP5KP TVS diodes feature 5000W peak pulse capability at 10/1000μs waveform and offer 1.0ps fast response time from 0V to BV minimum. This Littelfuse TVS diode series provides a -55 to +150°C operating junction temperature range. TP5KP is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits in telecommunications, computer, industrial, and consumer electronic applications.Features
- High-reliability application qualified
- Automotive-grade AEC-Q101 qualified
- Glass passivated chip junction in P600 Package
- 5000W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Typically less than 1.0ps fast response time from 0V to BV minimum
- Excellent clamping capability
- Typical failure mode short from over-specified voltage or current
- Whisker test conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- -55 to +150°C operating junction temperature range
- 8W steady-state power dissipation
- 400A peak forward surge current
Applications
- Telecom
- Computer
- Industrial
- Consumer electronics
Functional Diagram
Inilathala: 2016-09-22
| Na-update: 2022-03-11