Littelfuse ZCASE® Single MEGA / Starter Fuses

Littelfuse ZCASE® Single MEGA / Starter Fuses are bolt-down automotive fuses with a wide rating range of up to 600A. The Time Current characteristic of these fuses is similar to the MEGA design and can be used as full-wire protection up to 250A. Higher ratings are typically used for starter fuse applications as a protector fuse. Littelfuse ZCASE Single MEGA High-Current Fuses are optimized for a one-bolt connection M6 (40A to 250A) or M8 (300A to 600A) and can be used directly on a battery post or busbar connection.

Features

  • -40°C to +125°C operating temperature range
  • PPA-GF33HS housing material
  • Ceramic insulating tube
  • Tin-plated copper terminals
  • 32VDC voltage rating
  • 2000A at 32VDC interrupting rating

Mechanical Drawing

Mechanical Drawing - Littelfuse ZCASE® Single MEGA / Starter Fuses
Inilathala: 2020-04-13 | Na-update: 2025-06-16