Littelfuse SC3530-01LTG ESD Protection Diodes

Littelfuse SC3530-01LTG ESD Protection Diodes provide ultra-low capacitance, and unidirectional ESD protection. These diodes offer a high level of protection for electronic equipment that may experience destructive electrostatic discharge. The typical capacitance of 0.3pF@3GHz helps ensure excellent signal integrity on challenging consumer electronics interfaces such as HDMI, USB 3.0, and USB 2.0. Littelfuse SC3530-01LTG ESD Protection Diodes can safely absorb repetitive ESD strikes at +22kV and safely dissipate 2.5A of 8/20μs surge current.

Features

  • ESD, IEC 61000-4-2, ±22kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Maximum surge tolerance, IEC 61000-4-5, 2nd Edition, 2.5A (8/20μs)
  • Ultra-low capacitance of 0.3pF@3GHz(TYP@VR=0V)
  • Low leakage current of 100nA (TYP) at 7.0V
  • Halogen-free, lead-free and RoHS compliant
  • Moisture Sensitivity Level (MSL-1)
  • AEC-Q101 Qualified

Applications

  • DisplayPort
  • HDMI 2.0, 1.4a, 1.3
  • LVDS interfaces
  • Tablet PC high speed interfaces
  • Ultra-high speed data lines
  • USB 3.1, 3.0, 2.0
Inilathala: 2022-09-15 | Na-update: 2022-10-04