Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses

Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses are subminiature fuses designed to provide overcurrent protection on AC circuits up to 300V. These fuses feature the highest inrush current withstand capability and breaking capacity. Designed in accordance with IEC 60127-4, the 807 series offers a broad current rating of 800mA to 6.3A, low internal resistance, and a wide operating temperature range of -40°C to +125°C, providing robust performance and reliable protection in ultra-high ambient temperatures. The shock-safe casing ensures no physical damage during high-frequency vibration. Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses offer a high interrupting rating. High nominal melting I2t, and small 7.5mm pitch. These fuses are ideal for ballast lighting, commercial LED lighting, battery chargers, and more. 

Features

  • Low internal resistance
  • Shock safe casing
  • Vibration resistant
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Lead-free and RoHS compliant

Applications

  • Ballast lighting
  • Commercial LED lighting
  • Battery chargers
  • Consumer electronics
  • Power supplies
  • Industrial controllers
Inilathala: 2012-09-27 | Na-update: 2022-08-24