Littelfuse SPHV & SPHV-C TVS Diodes
Littelfuse SPHV and SPHV-C TVS Diodes are designed to protect sensitive electronic equipment against ESD and lightning-induced surge currents. SPHV (unidirectional) and SPHV-C (bidirectional) TVS didoes replace 0402-sized MLVs in automotive, LED, and instrumentation applications. These Littelfuse TVS diodes absorb repetitive ESD strikes above the maximum level of the IEC61000-4-2 international standard (Level 4, ±8kV contact discharge) and dissipate up to 8A of induced surge current.eBook
Features
- Surpasses alternative technologies with similar levels of capacitance by 2-3X
- Provides up to 60% lower clamping voltages compared to alternative technologies
- Capable of handling multiple ESD or surge transients without performance degradation
- Ensures maximum reliability in the harshest environments
Applications
- LED lighting modules
- Mobile and handheld devices
- CAN and LIN bus
- RS-232/RS-485
- General-purpose I/O
- Portable instrumentation
Inilathala: 2014-08-25
| Na-update: 2022-03-11