Lumex SML-LXF3535UVCC10 Standard LED

Lumex SML-LXF3535UVCC10 Standard LED features two UVC chips in one LED available in the violet lens. This LED includes 270nm to 285nm peak wavelength, 8mW to 10mW radiant flux, and 120° viewing angle. The SML-LXF3535UVCC10 LED operates at -30°C to +60°C temperature range and 5V to 7V forward input voltage range. This Lumex LED offers 150mA maximum forward current, 0.7mW power dissipation, and +20℃/W thermal resistance. The SML-LXF3535UVCC10 LED is available in a square water clear transparency lens.

Features

  • 270nm to 285nm peak wavelength
  • 8mW to 10mW radiant flux
  • Violet color lens
  • 120° viewing angle
  • -30°C to 60°C operating temperature range
  • 5V to 7V forward input voltage range
  • 150mA maximum forward current
  • 0.7mW power dissipation
  • 20℃/W thermal resistance
  • -40°C to 100°C storage temperature range

Mechanical Dimensions

Mechanical Drawing - Lumex SML-LXF3535UVCC10 Standard LED

Performance Graphs

Inilathala: 2020-11-23 | Na-update: 2024-05-21