Lumileds LUXEON IR 2720 High Power Infrared Emitters

Lumileds LUXEON IR 2720 High Power Infrared Emitters are designed for surveillance/closed circuit, machine vision, and biometric identification devices. These emitters provide high radiant power of up to 1300mW at a 940nm wavelength or 1250mW at 850nm wavelength. Lumileds LUXEON IR 2720 High Power Infrared Emitters feature high efficacy and a 120° beam angle. The emitters' 2.75mm x 2.00mm package has a 2-pad configuration that makes it compatible with direct upgrades to existing designs. The emitters are undomed and especially useful for applications with package height limitations that prevent using domed solutions.

Features

  • Available in 850nm and 940nm wavelengths
  • 1300mW (850nm) and 1250mW (940nm) radiant power
  • 2.75mm x 2.00mm package with a 2-pad configuration
  • 408mW/sr to 420mW/sr radiant energy
  • 1A forward current
  • 3.35V forward voltage
  • -40°C to +105°C operating temperature range

Applications

  • Surveillance/closed-circuit television
  • Machine vision
  • Biometric identification
  • Railroad signaling

Mechanical Drawing

Mechanical Drawing - Lumileds LUXEON IR 2720 High Power Infrared Emitters
Inilathala: 2019-04-25 | Na-update: 2023-05-31