Luminus Devices CVM-45 COB LED Arrays

Luminus Devices CVM-45 Chip-on-Board (COB) LED Arrays are 600W high lumen output and directional light sources. These LEDs cover a wide lumen range from less than 300lm to over 100,000lm for all significant color temperatures. The CVM-45 COB LEDs feature 90 TLCI and deliver a color rendering of 95 CRI minimums. These breakthroughs enable illumination designers and engineers to create lighting solutions as efficient, bright, and high-quality as possible. The CVM-45 LEDs are REACH and RoHS compliant and free of hazardous materials like lead and mercury. These reliable LED light sources are rigorously tested in various conditions and are qualified for use in high-performance illumination and demanding commercial applications.

Features

  • 600W high lumen output and directional light source
  • Up to 57,000lm at 5600K and over 54,000lm at 3150K, Tj=85°C
  • 3150K and 5600K CCT
  • 90 TLCI and 95 CRI minimum
  • Optical emission uniformity
  • Color over angle consistency
  • Long term color stability
  • >20k hours with over 90% lumen maintenance
  • Stable color drift with temperature and time
  • Tc=120ºC extended thermal operating temperature
  • RoHS and REACH compliant environmental friendly

Applications

  • TV studio
  • Film production
  • Still photography
  • Stage/Set lights
  • Architectural
  • Hospitality

CVM-45 Mechanical Dimensions

Luminus Devices CVM-45 COB LED Arrays
Inilathala: 2022-01-25 | Na-update: 2022-03-11