Lumissil LED Lighting Evaluation Boards

Lumissil LED Lighting Evaluation Boards are development tools that evaluate Lumissil's general-purpose LED Matrix drivers. LED Matrix drivers are a large, low-resolution form of dot-matrix display, useful both for industrial and commercial information displays as well as for hobbyist human-machine interfaces. The fully assembled and tested board is powered by the Arm Cortex®-M3 core processor with an operating supply voltage range of 2.7V to 5.5V.

Features

  • Arm Cortex-M3 core processors
  • Fully assembled and tested
  • Arduino-control compatibility
  • 2.7V to 5.5V operating supply voltage range
Inilathala: 2019-08-12 | Na-update: 2023-06-02