Luxonis OAK-D Pro PoE Robotic Perception Cameras
Luxonis OAK-D Pro PoE Robotic Perception Cameras feature an IR laser dot projector and IR illumination LED for night vision. The cameras are also smaller and lighter than the OAK-D PoE. The OAK-D Pro is available in two variants, fixed-focus, and auto-focus variants. The auto-focus vs. fixed-focus variants of OAK-D-Lite differ only in the 12.3 MP color camera. Fixed-Focus has the lens fixed in place mechanically and can't move, whereas Auto-Focus has an electromagnet that controls the lens position dynamically.• Auto-Focus can focus on objects dynamically, which is mainly useful for objects within 50cm of the device
• Fixed-Focus is recommended for heavy-vibration applications (e.g., drones, lawnmowers, bikes w/out suspension, etc.
Features
- IP67 Sealed
- M12 X-Coded Ethernet (great for rugged conditions)
- M8 with quite a bit of IO flexibility, including USB2 host
- Active Laser Depth (depth with no ambient light)
- Active Blanket IR illumination (computer vision with no ambient light)
- 12MP color (h.264/h.265 at 4k/30FPS, JPEG/MJPEG at 4k/60FPS)
- 1MP depth
- 4 TOPS onboard AI and CV
- Dimensions: 111x47x31.1 mm
- Weight: 184g
Inilathala: 2022-05-20
| Na-update: 2022-06-09