MACOM MABA-011104 Step Down Auto Transformer

MACOM MABA-011104 Step Down Auto Transformer features a 1218MHz max. frequency, a 1.5:1 impedance rating, and a 200mA DC current. This MACOM MABA-011104 Transformer is ideally suited to match single-ended 50 to 75Ω impedance in CATV DOCSIS 3.1 nodes and line extenders. MACOM MABA-011104 Step Down Auto Transformer operates in the -40°C to +85°C temperature range.

Features

  • 1.5:1 impedance
  • Surface mount
  • Available on tape and reel
  • 260º reflow compatible
  • RoHS-compliant and Pb-free
  • High-temperature stability

Specifications

  • 5 to 1218MHz frequency range
  • 0.4dB insertion loss
  • 2W input power
  • 200mA DC
  • -40°C to +85°C operating temperature range

Outline Drawing

MACOM MABA-011104 Step Down Auto Transformer
Inilathala: 2019-04-26 | Na-update: 2023-08-25