MACOM MAMX-011040 8-20GHz Image Reject Mixer

MACOM MAMX-011040 8-20GHz Image Reject Mixer is designed for a broad frequency range of 8-26GHz. The MACOM MAMX-011040 offers low conversion loss, high linearity, and excellent image rejection. The mixer supports a wide IF bandwidth of up to 4GHz and has a nominal LO drive of +14dBm. The device maintains exceptional conversion loss and image rejection performance even at a 10dBm LO drive. Its LO operating range spans from +10dBm to +18dBm, and the image-reject circuit ensures excellent port isolation. Additionally, the mixer simplifies application with its internal 50ohm matching.

Features

  • Passive mixer, no bias required
  • Usable as IR downconverter or as single sideband (SSB) upconverter
  • Wideband 8-26GHz RF/LO range
  • 8dB low conversion Loss
  • Operates at a low LO level of +10dBm
  • 10-18dBm LO power operating range
  • Nominal LO drive of +14dBm
  • 17dBm IIP3 high linearity
  • 22dBc high image rejection
  • DC to 4.0GHz wide IF bandwidth
  • High isolation
  • 4mm QFN 24-lead package size
  • RoHS compliant

Applications

  • Test and measurement
  • Microwave radio
  • Radar

Functional Schematic

Schematic - MACOM MAMX-011040 8-20GHz Image Reject Mixer
Inilathala: 2023-09-27 | Na-update: 2023-10-03