MACOM MASW-011152 DC 67GHz SPDT Absorptive Switch
MACOM MASW-011152 DC 67GHz SPDT Absorptive Switch features a 2.2dB insertion loss at 50GHz. The MACOM MASW-011152 has RF output ports in 50Ω and exhibits a 26dBm power handling capability. The device delivers 16dB of input and output return losses in the thru path. Seamlessly integrating into modern circuits, the MASW-011152 embraces logic levels compatible with standard 1.8V, 2.5V, or 3.3V CMOS, powered by +3.3V and -3.3V bias supplies.Features
- 9kHz to 67GHz ultra wideband
- Insertion loss
- 1.9dB @ 40GHz
- 2.2dB @ 50GHz
- 3.3dB @ 67GHz
- 48dB isolation
- 48dB @ 40GHz
- 42dB @ 50GHz
- 38dB @ 67GHz
- 28dBm input P1dB
- 52dBm input IP3
- 16dB return loss at each RF port
- 26dBm power handling, including hot switching
- No low-frequency spurious
- Compatible with 1.8V, 2.5V, and 3.3V CMOS logic
- 3mm, 20-pin laminate package
- RoHS compliant
Applications
- Multi-market
- ISM
Functional Schematic
Aditional Resource
Inilathala: 2023-07-18
| Na-update: 2023-08-23