MATRIX Industries PRMT15-18305 Prometheus Energy Harvesting Modules
MATRIX Industries PRMT15-18305 Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. The PRMT15-18305 Modules integrate a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.The MATRIX Industries PRMT15-18305 Prometheus Energy Harvesting Modules are available in an 18.0mm x 30.0mm x 5.1mm form factor.
Features
- Combines a high-performance TEG with a highly efficient energy harvesting boost converter
- Starts up from a temperature difference as low as 0.5°C
- Wide range of thermal impedances for a variety of applications
- Add a heat sink and mount it to a heat source
- Electrical impedance matching
- No additional charger circuitry
- Works with a variety of battery types
Applications
- Wearables and watches
- IoT devices
- Sensor networks
- Wireless transmitters
- Battery chargers
Specifications
- 15K/W thermal resistance
- 108mW cold-start heat flow
- 2V to 5V maximum VOUT
- +127.0°C source-ambient temperature difference
- +94.1°C source temperature at TAMB = +23°C
- +1.6°C cold-start temperature difference
- 0MPa to 150Mpa compression range
- -40°C to +85°C cold side operating temperature range
- +150°C maximum hot side temperature
- -55°C to +120°C storage temperature range
- -0.5V to 7V VOUT voltage to GND
- -2kV to 2kV Electrostatic discharge (ESD) for Human Body Model (HBM) according to ANSI/ESDA/JEDEC JS-001-2014
- 18.0mm x 30.0mm x 5.1mm form factor
Resources
Dimensions
Pinout
Inilathala: 2022-06-17
| Na-update: 2022-06-17