Analog Devices / Maxim Integrated MAX3307XE Evaluation Kit
Analog Devices / Maxim Integrated MAX3307XE Evaluation Kit is designed to evaluate the MAX33076E receivers and is assembled with a MAX33078E in a 16-pin SOIC package. This evaluation kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX33078E quad-channel RS-485/RS-422 receivers. The MAX3307XE EV kit is assembled with a MAX33078E in a 16-pin SOIC package.Features
- 3V to 5.5V single supply voltage operation range
- Terminal block connectors for easy RS-485/RS-422 network evaluation
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX3307XE EV kit
- +5V, 100mA power supply
- Function/signal generator
- Oscilloscope
Inilathala: 2025-09-18
| Na-update: 2025-10-02