Analog Devices / Maxim Integrated DS28E16 Evaluation Kit

Analog Devices DS28E16 Evaluation Kit provides the hardware and software necessary to demonstrate and evaluate the features of the DS28E16 1-Wire Secure Authenticator. The DS28E16 Evaluation Kit includes five DS28E16 Authenticator Devices and five DS2477 Secure I2C Coprocessors in 6-pin TDFN packages, two DS9121BQ+ Evaluation TDFN Socket Boards, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The evaluation software runs with Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. Maxim Integrated DS28E16 Evaluation Kit provides a handy user interface to exercise the features of the DS28E16.

Features

  • Demonstrates the features of the DS28E16 DeepCover® SHA-3 1-Wire Authenticator
  • 1-Wire/I2C communication is logged
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • Software runs on Windows 10, Windows 8, and Windows 7
  • Convenient on-board tests points and TDFN socket

Kit Contents

  • 5x DS28E16 DeepCover SHA-3 1-Wire Authenticator (6-pin TDFN)
  • 5x DS2477Q+ DeepCover SHA-3 Coprocessor (6-pin TDFN)
  • 2x DS9121BQ+ Socket Board (6-pin TDFN)
  • 1x DS9481P-300# USB to 1-Wire/I2C Adapter
  • 1x USB Type-A to Micro-USB Type-B Cable
Inilathala: 2019-04-16 | Na-update: 2023-04-20