Analog Devices / Maxim Integrated MAX14750EVSYS Evaluation System
Analog Devices MAX14750EVSYS Evaluation System is a demonstration and development platform for the MAX14750 Power Management Integrated Circuit (PMIC). The MAX14750 is an ideal power-management solution for space-constrained, battery-powered applications where size and efficiency are critical. The MAX14750 integrates a power switch, a linear regulator, a buck regulator, and a buck-boost regulator.Analog Devices MAX14750EVSYS Evaluation System includes a MAX14750 Evaluation Board, the MAXPICO2PMB I2C Interface Board, and two USB cables. The Evaluation Board can connect to a PC using the I2C Interface Board, enabling the user to use a Graphic User Interface (GUI) software to program various functions and read the device status. The system can also be used to evaluate the MAX14720 by replacing the MAX14750 with a MAX14720 in a WLP-25 package.
Features
- Pre-installed MAX14750 in a WLP-25 package
- Includes MAXPICO2PMB I2C Interface Board
- USB power option
- Flexible configuration
- Onboard battery simulation
- Sense test point for output voltage measurement
- Microsoft Windows compatible GUI software
- Fully assembled and tested
Inilathala: 2022-02-22
| Na-update: 2023-04-17