Analog Devices / Maxim Integrated MAX17574 Synchronous Step-Down DC-DC Converter
Analog Devices MAX17574 Synchronous Step-Down DC-DC Converter is a high-efficiency, high-voltage DC-DC converter with integrated MOSFETs that operates over a 4.5V to 60V input. The Analog Devices converter can deliver up to 3A current. The output voltage is programmable from 0.9V to 90%VIN. The feedback voltage regulation accuracy over -40°C to +125°C is ±0.9%. The MAX17574 features a peak-current-mode control architecture. The device can be operated in pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous conduction mode (DCM) control schemes. A programmable soft-start feature allows users to reduce input inrush current. The device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input voltage level. An open-drain active-low RESET pin provides a delayed power-good signal to the system upon successfully regulating the output voltage.Features
- Reduces External Components and Total Cost
- No Schottky-Synchronous Operation
- Internal Compensation for Any Output Voltage
- All-Ceramic Capacitors, Compact Layout
- Reduces Number of DC-DC Regulators to Stock
- Wide 4.5V to 60V Input
- Output Adjustable from 0.9V to 90%VIN
- Delivers up to 3A Current Over Temperature
- 100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
- Reduces Power Dissipation
- Peak Efficiency > 90%
- PFM and DCM Modes Enable Enhanced Light-Load Efficiency
- Auxiliary Bootstrap LDO for Improved Efficiency
- 2.8μA Shutdown Current
- Operates Reliably in Adverse Industrial Environments
- Hiccup Mode Overload Protection
- Adjustable Soft-Start and Prebiased Power-Up
- Built-In Output-Voltage Monitoring with Active-Low RESET
- Programmable EN/UVLO Threshold
- Monotonic Startup Into Prebiased Load
- Overtemperature Protection
- High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range
Applications
- Base Station Power Supplies
- Distributed Supply Regulation
- General-Purpose Point-of-Load
- High-Voltage, Single-Board Systems
- Industrial Control Power Supplies
- Wall Transformer Regulation
MAX17574 Typical Application Circuit
Inilathala: 2017-05-26
| Na-update: 2023-04-11