Analog Devices / Maxim Integrated MAX17631C5EVKIT Converter Evaluation Kit

Analog Devices Inc. MAX17631C5EVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17631C, a high-efficiency, synchronous step-down DC-DC converter. The kit provides 5V/1.5A at the output from a 6.5V to 36V input supply. The switching frequency of the evaluation kit is preset to 400kHz for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, open-drain RESET signal, and external clock synchronization. The ADI MAX17631C5EVKIT Converter Evaluation Kit also provides a good layout example, optimized for conducted, radiated EMI, and thermal performance.

Features

  • Operates from a 6.5V to 36V input supply
  • 5V output voltage
  • Delivers up to 1.5A output current
  • 400kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • Open-drain RESET output
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR22(EN55022) Class B conducted and radiated emissions

Required Equipment

  • MAX17631C5EVKIT evaluation kit
  • 6.5V to 36V, 1.5A DC-input power supply
  • Load capable of sinking 1.5A
  • Digital voltmeter (DVM)
Inilathala: 2019-12-03 | Na-update: 2023-05-05