Analog Devices / Maxim Integrated MAX20733/MAX20745 Step-Down Switching Regulators
Analog Devices MAX20733/MAX20745 Step-Down Switching Regulators are highly efficient and fully integrated regulators. The Analog Devices MAX20733/MAX20745 regulators are ideal for applications operating from 4.5V to 16V. The MAX20733 requires up to 35A maximum load. The MAX20745 requires up to 25A maximum load. The MAX20733/MAX20745 regulators offer high-efficiency power-delivery solutions with high-precision output voltages. These devices have an excellent transient response for networking, datacom, and telecom equipment.The MAX20733/MAX20745 single chip regulators provide an extensive range of programmable features through capacitors and resistors connected to dedicated programming pins. Applying this feature, the operation can be optimized for a particular application. Thus, reducing the component count and/or setting appropriate trade-offs between the regulator's performance and system cost. Using the same design for multiple applications establishes ease of programming.
Features
- High power density and low component count
- Overall solution size: 509mm2 including inductor and output capacitors
- 90.8% peak efficiency: VDDH = 12V and VOUT = 1V
- Fast transient response that supports up to 300A/μs load step transients
- Optimized component performance and efficiency with reduced design-in-time
- Increased power-supply reliability with system and IC self-protection features
- Differential remote sense with open-circuit detection
- Hiccup overcurrent protection
- Programmable thermal shutdown
Applications
- Communications equipment
- Networking equipment
- Servers and storage equipment
- Point-of-load voltage regulators
- μP Chipsets
- Memory VDDQ
- I/O
Block Diagram
Additional Resources
Inilathala: 2017-02-16
| Na-update: 2024-05-06