Analog Devices / Maxim Integrated MAX22195EVKIT Interface Evaluation Kit

Analog Devices MAX22195EVKIT Interface Evaluation Kit provides the hardware necessary to evaluate the MAX22195 high-speed, octal, industrial digital input with a parallel output device. The MAX22195EVKIT provides terminal blocks for all eight inputs and a header for all eight outputs for easy monitoring and evaluation. Eight field-side LEDs are provided to indicate the input status and a READY LED to indicate the Analog Devices MAX22195 is operating normally.

Features

  • Easy evaluation of the MAX22195
  • Parallel output for simultaneous signal delivery
  • Configurable external VDD24 voltage monitoring
  • Configured for IEC 61131-2 Type 1, 3
  • Robust design ±2kV surge tolerant line-to-line
  • Withstand ±8kV contact ESD, ±15 air gap ESD
  • Fully assembled and tested
  • Proven PCB layout
  • RoHS compliant
Inilathala: 2018-08-29 | Na-update: 2023-04-25