Analog Devices / Maxim Integrated MAX2244XWEVKIT Evaluation Kit
Analog Devices MAX2244XWEVKIT Evaluation Kit is designed to evaluate MAX22444-MAX22446 reinforced, fast, and low-power galvanic digital isolators. Two evaluation boards support different channel direction configurations, different ENA polarities, and different output default settings of the MAX22444 to MAX22446 isolators. This MAX2244XWEVKIT is a generic board that has U1 unpopulated that allows selecting a device from the MAX22444 to the MAX22446 family.Two independent isolated power supplies power the MAX2244XWEVKIT with a nominal output voltage ranging from 1.71V to 5.5V. This kit also supports a single power supply that is used to evaluate the electrical parameters of the device without any isolation between the two sides. The evaluation kit features a broad range of data transfer rates, four unidirectional channels with three different channel direction configurations, and SMA connectors. This Analog Devices MAX2244XWEVKIT evaluation board supports the wide-body 16-pin SOIC package type.
Features
- A broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with three different channel direction configurations
- SMA connectors for easy connection to external equipment
- 1.71V to 5.5V wide power supply voltage range
- Guaranteed Up to 5kVRMS isolation for 60s
- -40°C to 125°C temperature range
- Proven PCB layout
Required Equipment
- MAX22445FWEVKIT or MAX2244XWEVKIT evaluation kit
- MAX22444–MAX22446 device, if the evaluation kit is not populated
- Two DC power supplies with an output range of 1.71V to 5.5V
- Signal/function generator
- Oscilloscope
Inilathala: 2018-06-27
| Na-update: 2023-04-25