Analog Devices / Maxim Integrated MAX30205EVSYS Sensor Evaluation Kit

Analog Devices MAX30205EVSYS Human Body Temperature Sensor Evaluation Kit is used to quickly and conveniently evaluate the MAX30205 sensor. The sensor uses a high-resolution, sigma-delta, analog-to-digital converter. This converter accurately measures temperature and converts it to digital form. The Analog Devices MAX30205EVSYS kit includes a USB-to-I2C controller and GUI program to simplify evaluation.

Features

  • Quick evaluation of the MAX30205
  • USB powered
  • Fully assembled and tested
  • Windows® 7, 8, and 10-compatible software

Videos

Inilathala: 2018-10-05 | Na-update: 2023-04-24