Analog Devices / Maxim Integrated MAX33053ESHLD Evaluation Kit
Analog Devices MAX33053ESHLD Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX33053E CAN transceiver. This MAX33053E transceiver is fault-protected with an extended common mode input range and ±25kV ESD Human Body Model (HBM). The Analog Devices MAX33053ESHLD kit features a digital isolator used as a level translator (between the controller and the transceiver). This device operates from 1.71V to 5.5V supply voltage range.Features
- Fully assembled and tested PCB
- Demonstrates the functionality of MAX33053E
- Features digital isolator that is used as a level translator
- 1.71V to 5.5V supply voltage range
Applications
- Building automation
- Drone
- Industrial automation
- Instrumentation
- Motor control
- Programmable logic controller
- Smart grid equipment
Inilathala: 2018-09-12
| Na-update: 2023-04-24