Analog Devices / Maxim Integrated MAX33054ESHLD Evaluation Board

Analog Devices MAX33054ESHLD Evaluation Board is a fully assembled and tested PCB that demonstrates the functionality of the MAX33054E CAN transceiver. This CAN transceiver is fault protected with an extended common mode input range and ±25kV ESD Human Body Model (HBM). The Analog Devices MAX33054ESHLD evaluation board features a digital isolator used as a level translator between the controller and transceiver. This MAX33054ESHLD board operates from a 1.17V to 5.5V supply voltage range.

Features

  • Fully assembled and tested PCB
  • Demonstrates the functionality of the MAX33054E CAN transceiver
  • Features digital isolator used as a level translator
  • 1.71V to 5.5V supply

Required Equipment

  • MAX33054ESHLD shield
  • 3.3V, 500mA DC power supply
  • Signal/function generator
  • Oscilloscope
Inilathala: 2018-09-12 | Na-update: 2023-04-24