Analog Devices / Maxim Integrated MAX40006 Micropower Operational Amplifier
Analog Devices MAX40006 Micropower Operational Amplifier features a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications. These applications include handsets, tablets, notebooks, and portable medical equipment. This CMOS op-amp features an ultra-low input bias current of 1pA, rail-to-rail input, and output, a low supply current of 4.5µA, and operates from a single 1.7V to 5.5V supply. For additional power conservation, the IC also features a low-power shutdown mode that reduces supply current to 0.1µA and puts the amplifier’s outputs in a high-impedance state. The Analog Devices MAX40006 is unity-gain stable with a 300kHz GBW product.Features
- 300kHz GBW
- Ultralow 4.5µA Supply Current
- Single 1.7V to 5.5V Supply Voltage Range
- Ultralow 1pA Input Bias Current
- Rail-to-Rail Input and Output Voltage Ranges
- Low ±200µV Input Offset Voltage
- Low 0.1µA Shutdown Current
- High-Impedance Output During Shutdown
- Unity-Gain Stable
- Available in Tiny, 0.73mm x 1.07mm, 6-Bump WLP, and SOT-23 Packages
- -40°C to +125°C Temperature Range
Applications
- Electronic Toys
- Portable Media Players
- Portable Medical Devices
- Tablet/Notebook Computers
- Wearable Fitness Devices
Functional Diagram
Inilathala: 2017-06-14
| Na-update: 2023-04-18