Analog Devices / Maxim Integrated MAX4146x ISM/SRD Transmitters

Analog Devices MAX4146x UHF Sub-GHz ISM/SRD Transmitters designed to transmit Frequency-Shift Keying (FSK), Amplitude-Shift Keying (ASK), or Gaussian (G)FSK data with an I2C interface in the 286MHz to 960MHz frequency range. The devices integrate a fractional phase-locked-loop (PLL) so that a single crystal can be used to generate commonly used worldwide sub-GHz frequencies. The fast response time of the PLL allows for frequency-hopping spread spectrum protocols for increased range and security. The Analog Devices MAX4146x transmitters can be used for Industrial, Scientific, and Medical (ISM) or Short Range Devices (SRD) applications.

Features

  • Low implementation cost
    • Bits-to-RF single-wire operation
    • Low bill-of-materials (BOM)
    • Uses single, low-cost, 16MHz crystal
    • Small 3mmx3mm TSSOP-10 package
  • Extend battery life with low supply current
    • < 12mA typical current consumption at 315MHz for MAX41463/MAX41464
    • < 8mA ASK Manchester coded for MAX41461/MAX41462
    • Selectable standby and shutdown modes
    • Auto shutdown at < 20nA (typ.) current
  • Increased range, data rates, and security
    • Up to +16dBm PA output power
    • Fast frequency switching for FHSS/DSSS
    • Fast-on oscillator: < 250µs startup time
    • Up to 200kbps NRZ data rate
  •  Ease-of-Use
    • Pin-selectable frequencies for MAX41463/MAX41464
    • Pin-selectable 300MHz–928MHz frequencies for MAX41461/MAX41462
    • Pin-compatible ASK and FSK versions
    • +1.8V to +3.6V single-supply operation
    • Fully programmable with 400kHz/1MHz I2C Interface

Applications

  • Building automation and security
  • Wireless sensors and alarms
  • Remote and Passive Keyless Entry (RKE/PKE)
  • Tire Pressure Monitoring Systems (TPMS)
  • Automatic Meter Reading (AMR)
  • Garage Door Openers (GDO)
  • Radio control toys
  • Internet of Things (IoT)

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX4146x ISM/SRD Transmitters
Inilathala: 2018-09-27 | Na-update: 2023-04-24