Analog Devices / Maxim Integrated MAX66240EVKIT Tag Evaluation Kit
Analog Devices MAX66240EVKIT Tag Evaluation Kit is a demonstration and evaluation platform for the MAX66240 DeepCover® Secure Authenticator, featuring an integrated hexagonal-shaped antenna. The MAX66240EVKIT is designed to be used with an NFC-enabled phone or tablet, utilizing an Android Application downloaded from the Google Play Store. The MAX662XX SHA2 Android Application supports several functions on the Analog Devices MAX66240EVKIT Tag Evaluation Kit, including reading tag UID, reading/writing data into tag user memory (ASCII data entry for block-write is not supported with this version), performing authenticated writes, and computing/comparing message authentication codes (MAC).Features
- HF interface at 13.56MHz
- User EEPROM authenticated memory page read/write transactions
- User EEPROM page/block read/write transactions
- Secure transaction that writes “secret keys” and computes message authentication code
Required Equipment
- NFC-enabled phone or tablet running MAX662XX SHA256 Android Application available from the Google Play Store
Schematic
Application Notes
Inilathala: 2019-04-30
| Na-update: 2023-04-19