Analog Devices / Maxim Integrated MAX77650/MAX77651 Ultra-Low Power PMICs

Analog Devices MAX77650/MAX77651 Ultra-Low Power PMICs are an excellent solution for low-power wearable applications, with highly-integrated battery charging and efficiency. To minimize solution size, the PMICs feature a SIMO buck-boost regulator, that offers three independently programmable power rails from a single inductor. Ripple rejection for audio and other noise-sensitive applications is provided by a single 150mA LDO.

The Analog Devices MAX77650/MAX77651 has a linear charger that is highly configurable and supports a wide range of Li+ battery capacities. Battery temperature monitoring is included for additional safety (JEITA). A wide array of factory programmable options make the PMICs suitable for numerous applications.

Features

  • Highly Integrated
  • Smart Power Selector™ Li+/Li-Poly Charger
  • 3 Output, Single-Inductor Multiple-Output (SIMO)
  • Buck-Boost Regulator
  • 150mA LDO
  • 3-Channel Current Sink Driver
  • Analog MUX Output for Power Monitoring
  • Low Power
  • 0.3μA Standby Current
  • 5.6μA Operating Current (3 SIMO Channels + LDO)
  • Charger Optimized for Small Battery Size
  • Programmable Fast-Charge Current from 7.5mA to 300mA
  • Programmable Battery Regulation Voltage from 3.6V to 4.6V
  • Programmable Termination Current from 0.375mA to 45mA
  • JEITA Battery Temperature Monitors Adjust Charge
  • Current and Battery Regulation Voltage for Safe Charging
  • Flexible and Configurable
  • I2C Compatible Interface and GPIO
  • Factory OTP Options Available
  • Small Size
  • 2.75mm x 2.15mm x 0.7mm WLP Package
  • 30-Bump, 0.4mm-Pitch WLP, 6x5 Array
  • Small Total Solution Size (28mm2)

Applications

  • Bluetooth Headphones/Hearables
  • Fitness, Health, and Activity Monitors
  • Portable Devices
  • Internet of Things (IoT)
Inilathala: 2017-06-16 | Na-update: 2023-04-18