Analog Devices / Maxim Integrated MAX77734EVKIT Evaluation Kit
Analog Devices MAX77734EVKIT Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77734. The Analog Devices MAX77734EVKIT can be used to test the various MAX77734 features. These include the linear charger, linear regulator, analog multiplexer, current sinks, and I2C interface. The GUI is Windows-based and provides a user-friendly graphical interface and a detailed register-based interface.Features
- Easy to Use
- GUI Drives I2C Interface
- On-Board Thermistor
- Red/Green LED
- Assembled and Fully Tested
- Emulates System Loading
- On-Board Electronic Load for LDO
- Electronic Load has Steady-State, Transient, and Random Modes
- Demonstrates End-to-End Analog Multiplexer Implementation
- On-Board ADC
- Evaluates Both Push-Button and Slider-Switch On-Key Options
Inilathala: 2017-09-27
| Na-update: 2023-04-13